STMicroelectronicsTPA220Thyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 220V 16A 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 3.53(Max) |
Mounting | Through Hole |
Package Length | 6.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Quickly respond to surges with this TPA220 SCR thyristor from STMicroelectronics. This device has a surge current rating of 16. This SCR thrysitor has an operating temperature range of -55 °C to 150 °C. Its repetitive peak forward blocking voltage is 220 V, while its repetitive peak reverse voltage is 220 V.
EDA / CAD Models |