RoHS Not Applicable | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The TPA3003D2 audio power amplifier evaluation module is a 3-watt-per-channel class-D stereo audio power amplifier complete with a small number of external components mounted on a circuit board that measures approximately 2-1/4 inches by 1-3/4 inches
Dev Kit Features
- 3-W/ch Into 8 Ohm Speakers From 12-V Supply
- Efficient Class-D Operation Eliminates Heatsinks
Dev Kit Additional Information
User Guide: