Texas InstrumentsTPA3003D2PFBAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 3.75W Class-D 48-Pin TQFP Tray
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |
The TPA3003D2PFB class D amplifier from Texas Instruments is the fastest way to boost your output volume. Its maximum power dissipation is 2800 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 80 dB.
EDA / CAD Models |