RoHS Not Applicable | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The TPA301 audio power amplifier evaluation module is a complete, low-power single-channel audio power amplifier. It consists of the TI TPA301 350-mW
low-voltage audio power amplifier IC along with a small number of other parts mounted on a circuit board that is approximately one and a quarter inches squareDev Kit Features
- Single channel, bridge-tied load (BTL) or single-ended operation
- 3.3-V and 5-V operation
- 350 mW output power into 8 Ω at 5 V, BTL
- Ultra-low current consumption in shutdown/mute mode
- Internal thermal and short-circuit protection
- Module gain adjustable between approximately 2 and 22
Dev Kit Additional Information