Texas InstrumentsTPA3101D2RGZTAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 10W Class-D 48-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |
This TPA3101D2RGZT class D amplifier from Texas Instruments is designed to reduce both power consumption and heat sink size requirements. Its maximum power dissipation is 4390 mW. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 70 dB. This device uses a single power supply.
EDA / CAD Models |