Texas InstrumentsTPA3116D2DADRAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.1%@4Ohm@25W | |
Differential | |
1-Channel Mono|2-Channel Stereo | |
4.5 | |
5|9|12|15|18|24 | |
26 | |
50@24V | |
Single | |
50x2@4Ohm | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 11.1(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
32 | |
Lead Shape | Gull-wing |
This TPA3116D2DADR class D amplifier from Texas Instruments is designed to reduce both power consumption and heat sink size requirements. It has a maximum load resistance of 8 Ohm. It has a differential and single input signal and a differential output signal. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply.
EDA / CAD Models |