Texas InstrumentsTPA3118D2EVMAmplifier IC Development Boards and Kits

TPA3118D2 Audio Amplifier Evaluation Board

This device has a supply current of 8 A.
  • Dev Kit Description

    The TPA3118D2 evaluation module consists of a single 30-W, Class-D, stereo audio power amplifier complete with a small number of external components mounted on a circuit board that can be used to directly drive a speaker with an external analog audio source as the input. The EVM’s default output filter configuration supports LC filter operation, but can easily be configured to support filter-free operation. The EVM can also be configured as a 60-W, Class-D mono audio power amplifier.

    Designers can quickly evaluate the sound quality and verify specifications in their application with the TPA3118D2EVM.

  • Dev Kit Features

    • Efficient Class-D Operation
    • Support for Filter-Free Operation
    • SpeakerGuardTM Speaker Protection circuitry
    • Four Selectable, Fixed Gain Settings
    • Wide Operating Voltage: 4.5 V - 26 V
    • Wide Switching Rates 400 kHz – 1.2 MHz
    • Switching rate can be synched to an external clock source
    • AM Avoidance
    • Thermal and Short Circuit Protection with Auto Recovery Feature
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $206.04
    1. 1+$206.04