ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Function | Speaker |
Amplifier Type | Class-D |
THDN | 0.04%@8Ohm@5W |
Output Signal Type | Single |
Output Type | 2-Channel Stereo |
Minimum Dual Supply Voltage (V) | 10 |
Typical Dual Supply Voltage (V) | 12|15|18|24 |
Maximum Dual Supply Voltage (V) | 26 |
Maximum Quiescent Current (mA) | 30@24V |
Power Supply Type | Dual |
Typical Output Power x Channels @ Load (W) | 10x2@8Ohm |
Maximum Power Dissipation (mW) | 4160 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 24 |
Lead Shape | Gull-wing |
With this TPA3124D2PWPR class D amplifier from Texas Instruments you can boost the quality of your sound. Its maximum power dissipation is 4160 mW. It has a single input signal and a single output signal. It has a maximum load resistance of 8 Ohm. It has a 2-channel stereo output. Its typical dual supply voltage is 12|15|18|24 V, with a minimum of 10 V and maximum of 26 V. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses dual power supplies.