EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Function | Speaker |
Amplifier Type | Class-D |
THDN | 0.1%@4Ohm@15W |
Output Signal Type | Differential |
Output Type | 1-Channel Mono|2-Channel Stereo |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 12|15|18|24|5|9 |
Maximum Single Supply Voltage (V) | 26 |
Minimum Load Resistance (Ohm) | 2 |
Power Supply Type | Single |
Typical Output Power x Channels @ Load (W) | 30x2@4Ohm|60x1@2Ohm |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 11.1(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 32 |
Lead Shape | Gull-wing |