EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Function | Speaker |
Amplifier Type | Class-D |
THDN | 0.04%@6Ohm@5W |
Output Signal Type | Differential |
Output Type | 1-Channel Mono|2-Channel Stereo |
Maximum Output Current (mA) | 3500(Typ)@12V |
Minimum Single Supply Voltage (V) | 3.5 |
Typical Single Supply Voltage (V) | 12|5|9 |
Maximum Single Supply Voltage (V) | 14.4 |
Minimum Load Resistance (Ohm) | 3 |
Power Supply Type | Single |
Typical Output Power x Channels @ Load (W) | 10x2@6Ohm|18.5x1@4Ohm |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 28 |
Lead Shape | Gull-wing |