50% Off
Texas InstrumentsTPA3244DDWRAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 160W Class-D 44-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 14.1(Max) |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |