EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Function | Speaker |
Amplifier Type | Class-D |
THDN | 0.008%@1W@2Ohm |
Output Signal Type | Differential|Single |
Output Type | 1-Channel Mono|2-Channel Stereo|4-Channel Stereo |
Minimum Dual Supply Voltage (V) | 10.8|18 |
Typical Dual Supply Voltage (V) | 12|53.5 |
Maximum Dual Supply Voltage (V) | 13.2|56.5 |
Minimum Load Resistance (Ohm) | 2 |
Power Supply Type | Triple |
Typical Output Power x Channels @ Load (W) | 148x4@2Ohm|315x2@4Ohm|605x1@2Ohm |
Maximum Power Dissipation (mW) | 2500 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 14.1(Max) |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 44 |
Lead Shape | Gull-wing |