Texas InstrumentsTPA6041A4RHBRAudio Amplifiers
Audio Amp Headphone/Speaker 4-CH Stereo 2.6W Class-AB 32-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 | |
Lead Shape | No Lead |
Never have an aliasing frequency with this TPA6041A4RHBR class D amplifier from Texas Instruments. Its maximum power dissipation is 5060 mW. This audio amplifier can handle a current up to 120(Min) mA. It has a differential and single input signal and a differential and single output signal. It has a maximum load resistance of 32 Ohm. It has a 4-channel stereo output. Its typical dual supply voltage is 5 V, with a minimum of 3|4.5 V and maximum of 5.5 V. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses four power supplies. Its typical PSRR is 100 dB.
EDA / CAD Models |