Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
20 | |
Lead Shape | No Lead |
Easily amplify and buffer audio signals of high-powered audio systems with the versatile design of this TPA6130A2RTJT class D amplifier from Texas Instruments. Its maximum power dissipation is 4100 mW. It has a differential input signal and a differential and single output signal. It has a maximum load resistance of 16 Ohm. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 109 dB.
EDA / CAD Models |