EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Function | Headphone |
Amplifier Type | Class-G |
THDN | 0.01%@32Ohm@20mW |
Output Signal Type | Single |
Output Type | 2-Channel Stereo |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (mA) | 2@3.6V |
Power Supply Type | Single |
Typical Output Power x Channels @ Load (W) | 0.032x2@32Ohm |
Maximum Power Dissipation (mW) | 1250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.43 |
Package Width | 1.9 |
Package Length | 1.9 |
PCB changed | 16 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Pin Count | 16 |
Lead Shape | Ball |