Texas InstrumentsTPA6204A1DRBG4Audio Amplifiers
Audio Amp Speaker 1-CH Mono 1.7W Class-AB 8-Pin VSON EP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB | |
0.02%@8Ohm@1W | |
Differential | |
1-Channel Mono | |
2.5 | |
3|5 | |
5.5 | |
6@5.5V | |
Single | |
1.7x1@8Ohm | |
2700 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.15(Max) mm |
Package Length | 3.15(Max) mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | VSON EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |