Texas InstrumentsTPA6211A1DRBG4Audio Amplifiers
Audio Amp Speaker 1-CH Mono 2.45W Class-AB 8-Pin VSON EP Tube
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.15(Max) mm |
Package Length | 3.15(Max) mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | VSON EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |