50% Off
VishayTPC27AHM3_A/HTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 23.1V 1.5KW Automotive AEC-Q101 3-Pin(2+Tab) SMPC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.2(Max) mm |
Package Width | 6.15(Max) mm |
Package Length | 4.35(Max) mm |
PCB changed | 2 |
Tab | Tab |
Supplier Package | SMPC |
3 |
EDA / CAD Models |