ToshibaTPD1044F(TE85L,F)Power Switches
Power Switch Lo Side 1-OUT 440mOhm 8-Pin PS T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 2.4 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | PS |
Supplier Package | PS |
8 | |
Lead Shape | Flat |
EDA / CAD Models |