EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 3.6 |
Maximum Clamping Voltage (V) | 15(Typ) |
Maximum Peak Pulse Current (A) | 2.5@8/20us |
Maximum Reverse Leakage Current (uA) | 0.01 |
Peak Pulse Power Dissipation (W) | 27@8/20us |
Capacitance Value (pF) | 0.23 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Fail Safe Protection | Yes |
Mounting | Surface Mount |
Package Height | 0.4(Max) |
Package Width | 0.7(Max) |
Package Length | 1.1(Max) |
PCB changed | 2 |
Standard Package Name | SON |
Supplier Package | X1SON |
Pin Count | 2 |