Texas InstrumentsTPD1E10B06QDPYRQ1ESD Suppressors
ESD Suppressor TVS Bi-Dir 5.5V Automotive 2-Pin X1SON T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.4(Max) |
Package Width | 0.7(Max) |
Package Length | 1.1(Max) |
PCB changed | 2 |
Standard Package Name | SON |
Supplier Package | X1SON |
2 |
EDA / CAD Models |