EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Brushless DC Motor |
Control Interface | PWM |
Output Configuration | Triple Half Bridge |
Maximum Output Current (A) | 0.7 |
Minimum Operating Supply Voltage (V) | 50 |
Operating Supply Voltage (V) | 50 to 450 |
Typical Operating Supply Voltage (V) | 280 |
Maximum Operating Supply Voltage (V) | 450 |
Maximum Operating Current (mA) | 0.5 |
Maximum Power Dissipation (mW) | 20000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 135 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 8.4 |
Package Length | 17.5 |
PCB changed | 31 |
Standard Package Name | SO |
Supplier Package | HSSOP EP |
Pin Count | 31 |