ToshibaTPD4163K,FMotor Controller and Driver ICs
Triple Half Bridge Motor Driver 280V 30-Pin HDIP Tube
Compliant | |
EAR99 | |
EA | |
Mounting | Through Hole |
Package Height | 3.53 |
Package Width | 11.4 |
Package Length | 33.3(Max) |
PCB changed | 30 |
Standard Package Name | DIP |
Supplier Package | HDIP |
30 |
EDA / CAD Models |