Texas InstrumentsTPD4E001QDBVRQ1ESD Suppressors

ESD Suppressor Diode Diode Array Uni-Dir 5.5V 16Vc Automotive AEC-Q100 6-Pin SOT-23 T/R

Don't let electrostatic discharges go unnoticed with this diode array TPD4E001QDBVRQ1 ESD protection device from Texas Instruments. This ESD diode has a maximum ESD protection device voltage of 0.75@CDM/15@HBM kV. This device's maximum clamping voltage is 16(Typ) V. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a quad configuration. Its capacitance value is 1.5(Typ) pF.

Import TariffMay apply to this part

Total In Stock: 3,774 parts

Regional Inventory: 774

    Total$0.61Price for 1

    774 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      774
      Country Of origin:
      China
         
      • Price: $0.6140
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 774 parts
      • Price: $0.6140
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 3,000 parts
      • Price: $0.1439