Texas InstrumentsTPD4S009DGSRESD Suppressors

ESD Suppressor Diode Array Uni-Dir 5.5V 10-Pin VSSOP T/R

Even low voltage discharges can cause damage to electronic components so get this diode array TPD4S009DGSR ESD protection device from Texas Instruments for added protection. This ESD diode has a maximum ESD protection device voltage of ±9@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.8(Typ) pF. It is made in a quad configuration.

1,500 parts: Ships today

    Total$0.34Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1500
      Country Of origin:
      Thailand
         
      • Price: $0.3398
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,500 parts
      • Price: $0.3398