| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 1.36(Max) |
| Package Length | 2.16(Max) |
| PCB changed | 15 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 15 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
