ToshibaTPD7210F(EL1HITJ,FMotor Controller and Driver ICs
Triple Half Bridge Motor Driver 13.5V 24-Pin SSOP Tape
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Motor Driver | |
DC Motor | |
Triple Half Bridge | |
1 | |
4.5 | |
4.5 to 18 | |
13.5 | |
18 | |
9 | |
150 | |
-40 | |
125 | |
Tape | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 6 |
Package Length | 13.5(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
24 | |
Lead Shape | Gull-wing |