TE ConnectivityTPF11FGPC004Switch Push Button
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount/Through Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Easily reset the current state or mode using this TPF11FGPC004 push button switch manufactured from TE Connectivity. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The TPF11FGPC004 push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 8.13 mm long, 21.06 mm tall and 7.14 mm deep.