Microchip TechnologyTPG100001Universal Programmers
EEPROM/Microcontroller Devices Single Slot Programmer
Supplier Unconfirmed | |
EAR99 | |
Active | |
8471.90.00.00 | |
Automotive | No |
PPAP | No |
Single Slot | |
EEPROM/Microcontroller | |
Yes | |
Yes |
Dev Kit Description
The ICP2 Production Quality In-Circuit (ICSP) Programmer is a cost-effective programmer that operates with a PC or as a standalone unit, and programs 8-bit PIC® MCUs and serial EEPROMs. It features fast programming, 250mA Vdd drive current, programmable Vdd (2.0 to 5.5V) and Vpp (2.0 to 13.5V), programmable delay between Vdd and Vpp (0.1 to 250ms), programmable clock/data speed (500KHz to 2.5MHz) and on-board 1MByte flash memory.
Dev Kit Features
- Fast programming of Microchip® 8-bit PIC® MCUs and serial EEPROMs
- Supports 4 serialization schemes: sequential, random, pseudo-random, and user file (1 to 8 bytes)
- 250mA Vdd drive current (40mA if powered from USB only)
- Tests Vdd and Vpp for overload with indication by software
- Wired standalone programming via 3 lines (Enter/ Pass/ Fail)
- Programmable Vdd source (ICP2 or target)
- Programmable Vdd (2.0 to 5.5V)
- Programmable Vpp (2.0 to 13.5V)
- Programmable delay between Vdd and Vpp (0.1 to 250ms)
- Programmable clock/data speed (500KHz to 2.5MHz)
- 1 MByte of on-board flash memory
- Fully integrated into MPLAB IDE® via plug-in
- Cost-effective programmers for high volume production, service, and development
- Over-current protection circuits protect both programmed devices and the programmer
- Once all necessary parameters have been set up, quickly and securely duplicate devices in production one-touch programming mode
- Operate programmers in stand-alone mode with no PC attached
- DLL functions are suitable for high volume automatic programming (optional)
- Secure Programming features strong encryption, and can limit the number of devices programmed (optional)
- Built-in Bootloader allows convenient field firmware upgrades via software
- Connects to PC with USB or RS-232 interface
- Compatible with Windows® 95/ 98/ 2000/ ME/ XP/ NT/Vista/7
Dev Kit Additional Information