Microchip TechnologyTPG100010Universal Programmers

ICSP Production In Circuit Programmer

  • Dev Kit Description

    A member of the ICP family of high-speed, production-grade in-circuit programmers. This compact, battery-powered device supports up to six different programming environments, making it an ideal, low-cost solution for field upgrades.

    Programs Microchip 8-bit PIC® MCUs, 16-bit PIC MCUs & dsPIC® DSCs, and serial EEPROMs. It features fast programming, 50 mA Vdd drive current, programmable Vdd (2.0 to 5.5V) and Vpp (2.0 to 13.5V), programmable Vdd source (programmer or target), programmable clock/data speed (500 KHz to 10MHz), 4 MB on-board flash memory, and a counter to limit the number of devices programmed. Powered by 3 AAA batteries, USB, or Adapter.

  • Dev Kit Features

    • Fast programming of Microchip® 8-bit PIC® MCUs, 16-bit PIC MCUs and dsPIC® DSCs, and serial EEPROMs
    • On-board 4MB flash memory for non-volatile storage of 6 environments
    • Supports 3 serialization schemes: sequential, random, and user file (1 to 8 bytes)
    • Vdd and Vpp overload protection protects programmer and devices to be programmed
    • Power supply: 3 AAA batteries, USB or power adapter
    • Configurable counter allows control of the number of upgrades performed
    • Programmable Vdd (2.0 to 5.5V) and Vpp (2.0 to 13.5V)
    • Programmable clock/data speed (500KHz to 2.5MHz)
    • Programmable delay between Vdd and Vpp (0.1 to 250ms)
    • Programmable Vdd source (programmer or target)
    • Vdd current limit: 50 mA
    • Prevents damage to connected microcontroller in case of power ON and power OFF
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    26 weeks
    • Price: