EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.10 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Regulated |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 2.5 |
Output Power (W) | 30 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 4000VDC |
Line Regulation | 0.2% |
Load Regulation | 0.5% |
Maximum Input Current (A) | 0.8 |
Input Frequency (Hz) | 47 to 440 |
Tolerance (%) | ±1 |
Efficiency (%) | 89(Typ) |
Configurable | No |
Input Connector Type | JST RCY Male |
Output Connector Type | JST RCY Male |
Power Indicator | No |
Ripple & Noise | 50mV |
Medical | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Screw |
Package Height | 19.6 + 2.8(Max) |
Package Width | 34.6 |
Package Length | 84.8 |
PCB changed | 4 |
Pin Count | 4 |