Texas InstrumentsTPIC6B259DWRG4Latches

Latch Addressable Open Drain 8-CH D-Type 20-Pin SOIC T/R

This d-type TPIC6B259DWRG4 low-level latch from Texas Instruments creates a barrier of information and will open once it is enabled. With an open drain output, this is power management at its best. This latch has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 8 channels per chip.

1,928 parts: Ships today

    Total$1.14Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1928
      Country Of origin:
      Taiwan
         
      • Price: $1.1386
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,928 parts
      • Price: $1.1386