Texas InstrumentsTPL9202PWPRCurrent Limit Switches
Current Limit SW 1-IN 8-OUT 7V to 18V 0.35A 20-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |