Capacitor Tantalum Solid
TPME108K004R0018
Cap Tant Solid 1000uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.018 Ohm 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
1000uF
Tolerance
10%
Voltage
4VDC
ESR (Ohm)
0.018
Equivalent Series Resistance Type
Super Low
IR (A)
3.873
IL (uA)
40
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
E
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Terminal Pitch (mm)
N/R
Size (mm)
7.3 X 4.3 X 4.1
Package/Case
7343-43
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
4.1
Product Weight (g)
0.527
Product Diameter (mm)
N/R
Seated Plane Height (mm)
N/R
Family/Series
TPM
MSL
3
ROHS Version
2011/65/EU, 2015/863
We don't have prices now, please check later
Order Quantity

