KYOCERA AVX Components CorporationTPME226K035R0060Capacitor Tantalum Solid
Cap Tant Solid 22uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.06 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
10% | |
35VDC | |
0.06 | |
Super Low | |
2121 | |
8 | |
Polar | |
6 | |
No | |
No | |
E | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 4.1 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4.1 | |
0.527 |
This TPME226K035R0060 solid tantalum capacitor from AVX has low leakage current. It can withstand a voltage of 35 VDC. Its leakage current is 8 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 4.1 mm tall and 4.3 mm deep. It has a tolerance of 10%. Its capacitance value is 22uF.