KYOCERA AVX Components CorporationTPME476M035R0055Capacitor Tantalum Solid
Cap Tant Solid 47uF 35V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.055 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
47uF | |
20% | |
35VDC | |
0.055 | |
Super Low | |
2216 | |
16 | |
Polar | |
6 | |
No | |
No | |
E | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 4.1 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4.1 | |
0.527 |
This TPME476M035R0055 tantalum solid capacitor from AVX has a high capacitance value with a low footprint design. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 16 μA. This product is 7.3 mm long, 4.1 mm tall and 4.3 mm deep. It has a tolerance of 20%. Its capacitance value is 47uF.