Top Purchased
KYOCERA AVX Components CorporationTPME477K010R0023Capacitor Tantalum Solid
Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.023 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
470uF | |
10% | |
10VDC | |
0.023 | |
Super Low | |
3426 | |
47 | |
Polar | |
6 | |
No | |
No | |
E | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 4.1 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4.1 | |
0.527 |
Do you need a capacitor for a sample and hold circuit? Then use this TPME477K010R0023 solid tantalum capacitor from AVX for its low leakage current! It can withstand a voltage of 10 VDC. Its leakage current is 47 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 470uF. It has a tolerance of 10%. This product is 7.3 mm long, 4.1 mm tall and 4.3 mm deep.