KYOCERA AVX Components CorporationTPMV108M006R0020Capacitor Tantalum Solid
Cap Tant Solid 1000uF 6.3V V CASE 20% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.02 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
1000uF | |
20% | |
6.3VDC | |
0.02 | |
Super Low | |
3775 | |
63 | |
Polar | |
8 | |
No | |
No | |
V | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 6.1 X 3.55 | |
7361-38 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
6.1 | |
3.55 | |
0.649 |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this TPMV108M006R0020 capacitor from AVX does just that. It can withstand a voltage of 6 VDC. Its leakage current is 63 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 3.55 mm tall and 6.1 mm deep. Its capacitance value is 1000uF. It has a tolerance of 20%.