STMicroelectronicsTPN3021RLThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 28V 9A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
This TPN3021RL SCR thyristor from STMicroelectronics can be used to protect against surges with a faster reaction time. This device has a surge current rating of 9. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 28 V, while its repetitive peak reverse voltage is 28 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
