Texas InstrumentsTPS16417DRCRHot Swap Controllers
Hot Swap Controller 1-CH 40V N-Channel Electronic Fuse 10-Pin VSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
10 |
EDA / CAD Models |