Top Searched
Texas InstrumentsTPS2010DPower Switches
Power Switch Hi Side 1-OUT 0A 140mOhm 8-Pin SOIC Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This TPS2010D load switch from Texas Instruments will make sure your circuit won't break against sudden current spikes. This current limited load switch's single output can produce a current up to 0.2 A. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current limited load switch has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |