Texas Instruments TPS2030D USB Power Switches

USB Power Switch Single 5.5V 0.3A 8-Pin SOIC Tube

Product Technical Specifications

Use this high side switch and usb power distribution switch TPS2030D USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. Its current limit is 0.3 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

Symbols and Footprints

300 parts: Ships in 2 days

    Total $79.95 Price for 75

    • (75)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In stock: 300 parts
      • Price: $1.066
    TPS2030D

    TPS2030D Texas Instruments

    $1.07 Price for 75

    Texas InstrumentsTPS2030DUSB Power Switches

    USB Power Switch Single 5.5V 0.3A 8-Pin SOIC Tube

    Use this high side switch and usb power distribution switch TPS2030D USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. Its current limit is 0.3 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

    300 parts: Ships in 2 days

      Total$79.95Price for 75

      • (75)

        Ships in 2 days

        Ships from:
        Netherlands
        Date Code:
        +
        Manufacturer Lead Time:
        6 weeks
        • In Stock: 300 parts
        • Price: $1.066