Texas Instruments TPS2061DGNR Power Switches

Power Switch Hi Side 1-OUT 0A 0.075mOhm 8-Pin HVSSOP EP T/R

Product Technical Specifications

Use this high side switch and usb power distribution switch TPS2061DGNR USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. Its current limit is 1.5 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

Symbols and Footprints

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.4632
    1. 2500+ $0.4632
TPS2061DGNR

TPS2061DGNR Texas Instruments

Texas InstrumentsTPS2061DGNRPower Switches

Power Switch Hi Side 1-OUT 0A 0.075mOhm 8-Pin HVSSOP EP T/R

Use this high side switch and usb power distribution switch TPS2061DGNR USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. Its current limit is 1.5 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.4632
    1. 2500+$0.4632