Texas InstrumentsTPS2062CDRBT-2USB Power Switches

DIST Dual 5.5V 1.61A 8-Pin VSON EP T/R

Use this usb power distribution switch TPS2062CDRBT-2 USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 5.5 V. Its current limit is 1.61 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

250 parts: Ships in 3 days

    Total$124.45Price for 250

    • (250)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2145+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Philippines
      • In Stock: 250 parts
      • Price: $0.4978