Top Searched

Texas Instruments TPS2080DR Current Limit Switches

Current Limit SW 2-IN 2-OUT 2.7V to 5.5V 0.5A 8-Pin SOIC T/R

Product Technical Specifications

Having this TPS2080DR load switch from Texas Instruments will protect your system, even if there are any abnormal spikes of current or a short circuit. This current limited load switch's 2 outputs can produce a current up to 0.5 A. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This current limited load switch has an operating temperature range of 0 °C to 85 °C.

Symbols and Footprints

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.7683
    1. 2500+ $0.7683
    2. 5000+ $0.7500
Top Searched

Texas InstrumentsTPS2080DRCurrent Limit Switches

Current Limit SW 2-IN 2-OUT 2.7V to 5.5V 0.5A 8-Pin SOIC T/R

Having this TPS2080DR load switch from Texas Instruments will protect your system, even if there are any abnormal spikes of current or a short circuit. This current limited load switch's 2 outputs can produce a current up to 0.5 A. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This current limited load switch has an operating temperature range of 0 °C to 85 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.7683
    1. 2500+$0.7683
    2. 5000+$0.7500