Texas InstrumentsTPS2086DCurrent Limit Switches
Current Limit SW 4-IN 4-OUT 2.7V to 5.5V 0.5A 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Ensure that your system is safe by protecting is from any abnormal current spikes with this TPS2086D load switch from Texas Instruments. This current limited load switch's 4 outputs can produce a current up to 0.5 A. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current limited load switch has an operating temperature range of 0 °C to 85 °C.