Texas InstrumentsTPS2092DCurrent Limit Switches
Current Limit SW 2-IN 2-OUT 2.7V to 5.5V 0.25A 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Need to keep your system safe from any current surges? This TPS2092D from Texas Instruments load switch is for you! This current limited load switch's 2 outputs can produce a current up to 0.25 A. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current limited load switch has an operating temperature range of 0 °C to 85 °C.
EDA / CAD Models |