Texas Instruments TPS2100DBVT Power Muxes

Pwr Mux 2.7V to 4V 0.5A/0.01A 5-Pin SOT-23 T/R

Product Technical Specifications

By implementing this high side TPS2100DBVT power switch by Texas Instruments into your circuit you are greatly reducing the risk for damaging it. This charge controller has single output. This charge controller has an input voltage of 2.7 to 4 V. It features 0.25|1.3 Ohm switch on resistance. This device has a maximum propagation delay time of 370000 ns and a maximum power dissipation of 309 mW. This device has a supply current of 0.01 mA and a minimum output current of 0.5(Max) A. Its maximum power dissipation is 309 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has an operating temperature range of -40 °C to 70 °C.

Symbols and Footprints

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.5230
    1. 250+ $1.5230
    2. 500+ $1.5162
    3. 1000+ $1.5094
    4. 2000+ $1.5026
    5. 2500+ $1.4956
    6. 3000+ $1.4886
    7. 4000+ $1.4815
    8. 5000+ $1.4743
    9. 10000+ $1.4670
TPS2100DBVT

TPS2100DBVT Texas Instruments

Texas InstrumentsTPS2100DBVTPower Muxes

Pwr Mux 2.7V to 4V 0.5A/0.01A 5-Pin SOT-23 T/R

By implementing this high side TPS2100DBVT power switch by Texas Instruments into your circuit you are greatly reducing the risk for damaging it. This charge controller has single output. This charge controller has an input voltage of 2.7 to 4 V. It features 0.25|1.3 Ohm switch on resistance. This device has a maximum propagation delay time of 370000 ns and a maximum power dissipation of 309 mW. This device has a supply current of 0.01 mA and a minimum output current of 0.5(Max) A. Its maximum power dissipation is 309 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has an operating temperature range of -40 °C to 70 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.5230
    1. 250+$1.5230
    2. 500+$1.5162
    3. 1000+$1.5094
    4. 2000+$1.5026
    5. 2500+$1.4956
    6. 3000+$1.4886
    7. 4000+$1.4815
    8. 5000+$1.4743
    9. 10000+$1.4670