Texas InstrumentsTPS2101DBVRPower Muxes
Pwr Mux 2.7V to 4V 0.5A/0.01A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.75(Max) mm |
Package Length | 3.05(Max) mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
This high side TPS2101DBVR power switch by Texas Instruments is designed to connect a load to a power supply. This charge controller has single output. This charge controller has an input voltage of 2.7 to 4 V. It features 0.25|1.3 Ohm switch on resistance. This device has a maximum propagation delay time of 370000 ns and a maximum power dissipation of 309 mW. Its maximum power dissipation is 309 mW. This device has a supply current of 0.01 mA and a minimum output current of 0.5(Max) A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 70 °C.
EDA / CAD Models |