Top Searched
Texas InstrumentsTPS2103DBVRPower Muxes
Pwr Mux 2.7V to 4V 0.5A/0.1A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.75(Max) mm |
Package Length | 3.05(Max) mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
If you need to distribute power over a network, the TPS2103DBVR power multiplexer, developed by Texas Instruments, is for you. This power mux's single output can produce a current up to 0.5|0.1 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This power mux has an operating temperature range of -40 °C to 70 °C.
EDA / CAD Models |